
ACMD-6003-SG1 | |
|---|---|
DigiKey Part Number | ACMD-6003-SG1-ND |
Manufacturer | |
Manufacturer Product Number | ACMD-6003-SG1 |
Description | RF DUPLEXER 1.75/1.84GHZ 8VQFN |
Customer Reference | |
Detailed Description | RF Duplexer 1.71GHz ~ 1.79GHz / 1.8GHz ~ 1.88GHz 8-VQFN Exposed Pad, CSP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Broadcom Limited | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Duplexer | |
Frequency Bands (Low / High) | 1.71GHz ~ 1.79GHz / 1.8GHz ~ 1.88GHz | |
Low Band Attenuation (min / max dB) | 45.00dB / 60.00dB | |
High Band Attenuation (min / max dB) | 40.00dB / 62.00dB | |
Return Loss (Low Band / High Band) | 9.5dB / 9.5dB | |
Mounting Type | Surface Mount | |
Package / Case | 8-VQFN Exposed Pad, CSP | |
Base Product Number |

