
ACFM-7103-LR1 | |
|---|---|
DigiKey Part Number | ACFM-7103-LR1-ND |
Manufacturer | |
Manufacturer Product Number | ACFM-7103-LR1 |
Description | RF QUINTPLX 881.5MHZ/1.96GHZ MOD |
Customer Reference | |
Detailed Description | RF Quintplexer 869MHz ~ 894MHz / 1.93GHz ~ 1.99GHz Module |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Broadcom Limited | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Quintplexer | |
Frequency Bands (Low / High) | 869MHz ~ 894MHz / 1.93GHz ~ 1.99GHz | |
Low Band Attenuation (min / max dB) | 37.00dB / 58.00dB | |
High Band Attenuation (min / max dB) | 50.00dB / 61.00dB | |
Return Loss (Low Band / High Band) | 17.0dB / 15.0dB | |
Mounting Type | Surface Mount | |
Package / Case | Module | |
Base Product Number |

