
ACFM-7102-TR1 | |
|---|---|
DigiKey Part Number | ACFM-7102-TR1-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ACFM-7102-TR1 |
Description | RF QUINTPLEX 859MHZ/1.92GHZ 6SMD |
Customer Reference | |
Detailed Description | RF Quintplexer 824MHz ~ 894MHz / 1.85GHz ~ 1.99GHz 6-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Broadcom Limited | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Type | Quintplexer | |
Frequency Bands (Low / High) | 824MHz ~ 894MHz / 1.85GHz ~ 1.99GHz | |
Low Band Attenuation (min / max dB) | 55.00dB / - | |
High Band Attenuation (min / max dB) | 50.00dB / - | |
Return Loss (Low Band / High Band) | 16.0dB / 17.0dB | |
Mounting Type | Surface Mount | |
Package / Case | 6-SMD, No Lead | |
Base Product Number |

