
ACFJ-332BT-000E | |
|---|---|
DigiKey Part Number | 516-ACFJ-332BT-000E-ND |
Manufacturer | |
Manufacturer Product Number | ACFJ-332BT-000E |
Description | AUTOMOTIVE OPTOCOUPLER, LF |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 4A Gate Driver Optical Coupling 5000Vrms 2 Channel 24-SO |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Technology | Optical Coupling | |
Number of Channels | 2 | |
Voltage - Isolation | 5000Vrms | |
Common Mode Transient Immunity (Min) | 150kV/µs | |
Propagation Delay tpLH / tpHL (Max) | 65ns, 65ns | |
Pulse Width Distortion (Max) | 22ns | |
Rise / Fall Time (Typ) | 10ns, 10ns | |
Current - Output High, Low | 2.5A, 2.4A | |
Current - Peak Output | 4A | |
Voltage - Forward (Vf) (Typ) | - | |
Voltage - Output Supply | 10V ~ 25V | |
Grade | Automotive | |
Qualification | ||
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 24-SOIC (0.295", 7.50mm Width), 20 Leads | |
Supplier Device Package | 24-SO | |
Approval Agency | cUL, UL | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €5.33000 | €5.33 |
| 45 | €3.44267 | €154.92 |
| 135 | €3.14356 | €424.38 |
| 540 | €2.86246 | €1,545.73 |
| 1.035 | €2.75960 | €2,856.19 |
| 2.025 | €2.66918 | €5,405.09 |
| Unit Price without VAT: | €5.33000 |
|---|---|
| Unit Price with VAT: | €6.39600 |

