
6N134/883B#100 | |
|---|---|
DigiKey Part Number | 6N134/883B#100-ND |
Manufacturer | |
Manufacturer Product Number | 6N134/883B#100 |
Description | OPTOISO 1.5KV 2CH OPN COLL 16DIP |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Logic Output Optoisolator 10MBd Open Collector, Schottky Clamped 1500VDC 2 Channel 1kV/µs CMTI 16-DIP Butt Joint |
Datasheet | Datasheet |
Category | Data Rate 10MBd |
Manufacturer Broadcom Limited | Propagation Delay tpLH / tpHL (Max) 100ns, 100ns |
Packaging Tube | Rise / Fall Time (Typ) 35ns, 35ns |
Part Status Active | Voltage - Forward (Vf) (Typ) 1.55V |
Number of Channels 2 | Current - DC Forward (If) (Max) 20mA |
Inputs - Side 1/Side 2 2/0 | Voltage - Supply 4.5V ~ 5.5V |
Voltage - Isolation 1500VDC | Operating Temperature -55°C ~ 125°C |
Common Mode Transient Immunity (Min) 1kV/µs | Mounting Type Surface Mount |
Input Type DC | Package / Case 16-SMD, Butt Joint |
Output Type Open Collector, Schottky Clamped | Supplier Device Package 16-DIP Butt Joint |
Current - Output / Channel 25 mA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 30 | €109.28467 | €3,278.54 |
| Unit Price without VAT: | €109.28467 |
|---|---|
| Unit Price with VAT: | €131.14160 |

