Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

BXRE-65C6501-B-73 | |
|---|---|
DigiKey Part Number | BXRE-65C6501-B-73-ND |
Manufacturer | |
Manufacturer Product Number | BXRE-65C6501-B-73 |
Description | LED COB V22 CL WHT SQUARE 6500K |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | LED Lighting COBs Engines Modules Chip On Board (COB) Gen 7 V22 Array White, Cool Square |
Datasheet | Datasheet |
Category | Temperature - Test 85°C |
Manufacturer Bridgelux | Voltage - Forward (Vf) (Typ) 50.7V |
Series | Lumens/Watt @ Current - Test 166 lm/W |
Packaging Tube | Current - Max 2.34A |
Part Status Active | CRI (Color Rendering Index) 70 |
Type Chip On Board (COB) | Viewing Angle 120° |
Color White, Cool | Size / Dimension 28.00mm L x 28.00mm W |
CCT (K) 6500K 3-Step MacAdam Ellipse | Height 1.70mm |
Configuration Square | Light Emitting Surface (LES) 22.60mm Dia |
Luminous Flux @ Current/Temperature 9813lm (Typ) | Lens Type Flat |
Current - Test 1.17A | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BXRE-65C6501-B-74 | Bridgelux | 0 | BXRE-65C6501-B-74-ND | €9.96033 | Parametric Equivalent |
| BXRE-65E6501-B-73 | Bridgelux | 0 | BXRE-65E6501-B-73-ND | €10.45767 | Parametric Equivalent |
| BXRE-65E6501-B-74 | Bridgelux | 0 | BXRE-65E6501-B-74-ND | €9.96033 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 150 | €9.81633 | €1,472.45 |
| Unit Price without VAT: | €9.81633 |
|---|---|
| Unit Price with VAT: | €11.77960 |

















