
BXRE-30E2000-C-83 | |
|---|---|
DigiKey Part Number | 976-BXRE-30E2000-C-83-ND |
Manufacturer | |
Manufacturer Product Number | BXRE-30E2000-C-83 |
Description | LED COB V13 WM WH SQUARE 3000K |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | LED Lighting COBs Engines Modules Chip On Board (COB) Gen 8 V13 Array White, Warm Square |
Datasheet | Datasheet |
Category | Temperature - Test 25°C |
Manufacturer Bridgelux | Voltage - Forward (Vf) (Typ) 33.4V |
Series | Lumens/Watt @ Current - Test 178 lm/W |
Packaging Tube | Current - Max 1.75A |
Part Status Active | CRI (Color Rendering Index) 80 |
Type Chip On Board (COB) | Viewing Angle 120° |
Color White, Warm | Size / Dimension 19.00mm L x 19.00mm W |
CCT (K) 3000K 3-Step MacAdam Ellipse | Height 1.65mm |
Configuration Square | Light Emitting Surface (LES) 14.80mm Dia |
Luminous Flux @ Current/Temperature 2980lm (Typ) | Lens Type Flat |
Current - Test 500mA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €6.72000 | €6.72 |
| 10 | €5.09900 | €50.99 |
| 100 | €4.14720 | €414.72 |
| 500 | €3.73248 | €1,866.24 |
| 1.000 | €3.59784 | €3,597.84 |
| 2.000 | €3.48402 | €6,968.04 |
| Unit Price without VAT: | €6.72000 |
|---|---|
| Unit Price with VAT: | €8.06400 |

