
BXRE-30E1000-C-83 | |
|---|---|
DigiKey Part Number | 976-BXRE-30E1000-C-83-ND |
Manufacturer | |
Manufacturer Product Number | BXRE-30E1000-C-83 |
Description | LED COB V SER GEN 8 WH SQ 3000K |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | LED Lighting COBs Engines Modules Chip On Board (COB) V Series™ Gen 8 White, Warm Square |
Datasheet | Datasheet |
Category | Luminous Flux @ Current/Temperature 1640lm (Typ) |
Manufacturer Bridgelux | Current - Test 300mA |
Series | Temperature - Test 25°C |
Packaging Tube | Voltage - Forward (Vf) (Typ) 30.7V |
Part Status Active | Lumens/Watt @ Current - Test 175 lm/W |
Type Chip On Board (COB) | CRI (Color Rendering Index) 80 |
Color White, Warm | Light Emitting Surface (LES) 10.00mm Dia |
CCT (K) 3000K 3-Step MacAdam Ellipse | Lens Type Flat |
Configuration Square | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €4.22000 | €4.22 |
| 10 | €3.14000 | €31.40 |
| 100 | €2.49860 | €249.86 |
| 500 | €2.21820 | €1,109.10 |
| 1.000 | €2.12702 | €2,127.02 |
| 2.000 | €2.04989 | €4,099.78 |
| Unit Price without VAT: | €4.22000 |
|---|---|
| Unit Price with VAT: | €5.06400 |

