
BXRC-65E1001-C-83 | |
|---|---|
DigiKey Part Number | 976-BXRC-65E1001-C-83-ND |
Manufacturer | |
Manufacturer Product Number | BXRC-65E1001-C-83 |
Description | LED COB VERO 10C WH STARBD 6500K |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | LED Lighting COBs Engines Modules Chip On Board (COB) Gen 8 Vero® 10 Array White, Cool Starboard |
Datasheet | Datasheet |
Category | Temperature - Test 25°C |
Manufacturer Bridgelux | Voltage - Forward (Vf) (Typ) 30.7V |
Series | Lumens/Watt @ Current - Test 180 lm/W |
Packaging Tray | Current - Max 1A |
Part Status Active | CRI (Color Rendering Index) 80 |
Type Chip On Board (COB) | Viewing Angle 120° |
Color White, Cool | Size / Dimension 20.00mm Dia |
CCT (K) 6500K 3-Step MacAdam Ellipse | Height 1.80mm |
Configuration Starboard | Light Emitting Surface (LES) 10.00mm Dia |
Luminous Flux @ Current/Temperature 1660lm (Typ) | Lens Type Flat |
Current - Test 300mA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €6.33000 | €6.33 |
| 10 | €4.79300 | €47.93 |
| 100 | €3.88790 | €388.79 |
| 500 | €3.49322 | €1,746.61 |
| 1.000 | €3.36506 | €3,365.06 |
| 2.000 | €3.25670 | €6,513.40 |
| Unit Price without VAT: | €6.33000 |
|---|---|
| Unit Price with VAT: | €7.59600 |

