
BXRC-65C2001-C-84-SE | |
|---|---|
DigiKey Part Number | 976-BXRC-65C2001-C-84-SE-ND |
Manufacturer | |
Manufacturer Product Number | BXRC-65C2001-C-84-SE |
Description | LED COB VERO SE 13C WH RND 6500K |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | LED Lighting COBs Engines Modules Chip On Board (COB) Gen 8 Vero® SE 13 Array White, Cool Round |
Datasheet | Datasheet |
Category | Temperature - Test 25°C |
Manufacturer Bridgelux | Voltage - Forward (Vf) (Typ) 33.4V |
Series | Lumens/Watt @ Current - Test 184 lm/W |
Packaging Tray | Current - Max 1.75A |
Part Status Active | CRI (Color Rendering Index) 70 |
Type Chip On Board (COB) | Viewing Angle 120° |
Color White, Cool | Size / Dimension 36.20mm Dia |
CCT (K) 6500K 4-Step MacAdam Ellipse | Height 3.60mm |
Configuration Round | Light Emitting Surface (LES) 13.30mm Dia |
Luminous Flux @ Current/Temperature 3075lm (Typ) | Lens Type Flat |
Current - Test 500mA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BXRC-65E2001-C-84-SE | Bridgelux | 83 | 976-BXRC-65E2001-C-84-SE-ND | €8.59000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €8.59000 | €8.59 |
| 10 | €6.60400 | €66.04 |
| Unit Price without VAT: | €8.59000 |
|---|---|
| Unit Price with VAT: | €10.30800 |

