
BXRC-57E4001-C-83 | |
|---|---|
DigiKey Part Number | 976-BXRC-57E4001-C-83-ND |
Manufacturer | |
Manufacturer Product Number | BXRC-57E4001-C-83 |
Description | LED COB VERO 18C WHT ROUND 5700K |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | LED Lighting COBs Engines Modules Chip On Board (COB) Gen 8 Vero® 18 Array White, Cool Round |
Datasheet | Datasheet |
Category | Temperature - Test 25°C |
Manufacturer Bridgelux | Voltage - Forward (Vf) (Typ) 33.9V |
Series | Lumens/Watt @ Current - Test 180 lm/W |
Packaging Tray | Current - Max 3A |
Part Status Active | CRI (Color Rendering Index) 80 |
Type Chip On Board (COB) | Viewing Angle 120° |
Color White, Cool | Size / Dimension 36.20mm Dia |
CCT (K) 5700K 3-Step MacAdam Ellipse | Height 1.80mm |
Configuration Round | Light Emitting Surface (LES) 18.50mm Dia |
Luminous Flux @ Current/Temperature 6400lm (Typ) | Lens Type Flat |
Current - Test 1.05A | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €14.26000 | €14.26 |
| 10 | €11.22000 | €112.20 |
| Unit Price without VAT: | €14.26000 |
|---|---|
| Unit Price with VAT: | €17.11200 |

