
BXRC-57C2001-C-83 | |
|---|---|
DigiKey Part Number | 976-BXRC-57C2001-C-83-ND |
Manufacturer | |
Manufacturer Product Number | BXRC-57C2001-C-83 |
Description | LED COB VERO 13C WHT ROUND 5700K |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | LED Lighting COBs Engines Modules Chip On Board (COB) Gen 8 Vero® 13 Array White, Cool Round |
Datasheet | Datasheet |
Category | Temperature - Test 25°C |
Manufacturer Bridgelux | Voltage - Forward (Vf) (Typ) 33.4V |
Series | Lumens/Watt @ Current - Test 188 lm/W |
Packaging Tray | Current - Max 1.75A |
Part Status Active | CRI (Color Rendering Index) 70 |
Type Chip On Board (COB) | Viewing Angle 120° |
Color White, Cool | Size / Dimension 36.20mm Dia |
CCT (K) 5700K 3-Step MacAdam Ellipse | Height 1.90mm |
Configuration Round | Light Emitting Surface (LES) 13.30mm Dia |
Luminous Flux @ Current/Temperature 3138lm (Typ) | Lens Type Flat |
Current - Test 500mA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BXRC-57E2001-C-83 | Bridgelux | 100 | 976-BXRC-57E2001-C-83-ND | €8.92000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €9.18000 | €9.18 |
| 10 | €7.06600 | €70.66 |
| 100 | €5.83010 | €583.01 |
| 500 | €5.29236 | €2,646.18 |
| 1.000 | €5.11790 | €5,117.90 |
| Unit Price without VAT: | €9.18000 |
|---|---|
| Unit Price with VAT: | €11.01600 |

