Parametric Equivalent
Parametric Equivalent

BXRC-40G4000-B-72 | |
|---|---|
DigiKey Part Number | BXRC-40G4000-B-72-ND |
Manufacturer | |
Manufacturer Product Number | BXRC-40G4000-B-72 |
Description | LED COB VERO 18 WHT RND 4000K |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | LED Lighting COBs Engines Modules Chip On Board (COB) Gen 7 Vero® 18 Array White, Neutral Round |
Datasheet | Datasheet |
Category | Temperature - Test 85°C |
Manufacturer Bridgelux | Voltage - Forward (Vf) (Typ) 33.9V |
Series | Lumens/Watt @ Current - Test 131 lm/W |
Packaging Tray | Current - Max 1.8A |
Part Status Active | CRI (Color Rendering Index) 90 |
Type Chip On Board (COB) | Features With Connector |
Color White, Neutral | Size / Dimension 36.20mm Dia |
CCT (K) 4000K 2-Step MacAdam Ellipse | Height 1.90mm |
Configuration Round | Light Emitting Surface (LES) 18.40mm Dia |
Luminous Flux @ Current/Temperature 4007lm (Typ) | Lens Type Flat |
Current - Test 900mA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BXRC-40A4001-B-73 | Bridgelux | 0 | BXRC-40A4001-B-73-ND | €7.81380 | Parametric Equivalent |
| BXRC-40G4000-B-73 | Bridgelux | 0 | 976-1439-ND | €7.84000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | €7.34315 | €1,468.63 |
| Unit Price without VAT: | €7.34315 |
|---|---|
| Unit Price with VAT: | €8.81178 |




