
BXRC-35G4000-C-83-SE | |
|---|---|
DigiKey Part Number | 976-BXRC-35G4000-C-83-SE-ND |
Manufacturer | |
Manufacturer Product Number | BXRC-35G4000-C-83-SE |
Description | LED COB VERO SE 18C WH RND 3500K |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | LED Lighting COBs Engines Modules Chip On Board (COB) Gen 8 Vero® SE 18 Array White, Warm Round |
Datasheet | Datasheet |
Category | Temperature - Test 25°C |
Manufacturer Bridgelux | Voltage - Forward (Vf) (Typ) 33.9V |
Series | Lumens/Watt @ Current - Test 149 lm/W |
Packaging Tray | Current - Max 3A |
Part Status Active | CRI (Color Rendering Index) 90 |
Type Chip On Board (COB) | Viewing Angle 120° |
Color White, Warm | Size / Dimension 36.20mm Dia |
CCT (K) 3500K 3-Step MacAdam Ellipse | Height 3.60mm |
Configuration Round | Light Emitting Surface (LES) 18.50mm Dia |
Luminous Flux @ Current/Temperature 5314lm (Typ) | Lens Type Flat |
Current - Test 1.05A | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €14.12000 | €14.12 |
| 10 | €11.08400 | €110.84 |
| 100 | €9.31880 | €931.88 |
| 500 | €8.55294 | €4,276.47 |
| 1.000 | €8.30470 | €8,304.70 |
| Unit Price without VAT: | €14.12000 |
|---|---|
| Unit Price with VAT: | €16.94400 |

