LED Lighting COBs, Engines, Modules Chip On Board (COB) Vero® SE 29 Array White, Warm Round
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
LED Lighting COBs, Engines, Modules Chip On Board (COB) Vero® SE 29 Array White, Warm Round
Bridgelux Vero® SE Series Introduction

BXRC-35E10K0-C-73-SE

DigiKey Part Number
976-1585-ND
Manufacturer
Manufacturer Product Number
BXRC-35E10K0-C-73-SE
Description
LED COB VERO SE 29 WHT RND 3500K
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
LED Lighting COBs Engines Modules Chip On Board (COB) Vero® SE 29 Array White, Warm Round
Datasheet
 Datasheet
EDA/CAD Models
BXRC-35E10K0-C-73-SE Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature - Test
25°C
Manufacturer
Bridgelux
Voltage - Forward (Vf) (Typ)
69.4V
Series
Lumens/Watt @ Current - Test
164 lm/W
Packaging
Tray
Current - Max
3.42A
Part Status
Active
CRI (Color Rendering Index)
80
Type
Chip On Board (COB)
Viewing Angle
120°
Color
White, Warm
Size / Dimension
49.20mm Dia
CCT (K)
3500K 3-Step MacAdam Ellipse
Height
3.60mm
Configuration
Round
Light Emitting Surface (LES)
29.20mm Dia
Luminous Flux @ Current/Temperature
19463lm (Typ)
Lens Type
Flat
Current - Test
1.71A
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 25
Check for Additional Incoming Stock
All prices are in EUR
Tray
QuantityUnit PriceExt Price
1€21.59000€21.59
50€20.81780€1,040.89
100€20.16390€2,016.39
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:€21.59000
Unit Price with VAT:€25.90800