Parametric Equivalent

BXRC-30H10K0-D-72-SE | |
|---|---|
DigiKey Part Number | BXRC-30H10K0-D-72-SE-ND |
Manufacturer | |
Manufacturer Product Number | BXRC-30H10K0-D-72-SE |
Description | LED COB VERO WHT RND 3000K |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | LED Lighting COBs Engines Modules Chip On Board (COB) Vero® SE 29 Array White, Warm Round |
Datasheet | Datasheet |
Category | Temperature - Test 25°C |
Manufacturer Bridgelux | Voltage - Forward (Vf) (Typ) 37.6V |
Series | Lumens/Watt @ Current - Test 118 lm/W |
Packaging Tray | Current - Max 4.2A |
Part Status Active | CRI (Color Rendering Index) 97 (Typ) |
Type Chip On Board (COB) | Viewing Angle 120° |
Color White, Warm | Size / Dimension 49.20mm Dia |
CCT (K) 3000K 3-Step MacAdam Ellipse | Height 3.60mm |
Configuration Round | Light Emitting Surface (LES) 29.20mm Dia |
Luminous Flux @ Current/Temperature 9317lm (Typ) | Lens Type Flat |
Current - Test 2.1A | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BXRC-30H10K0-D-73-SE | Bridgelux | 0 | BXRC-30H10K0-D-73-SE-ND | €16.27560 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | €20.99390 | €2,099.39 |
| Unit Price without VAT: | €20.99390 |
|---|---|
| Unit Price with VAT: | €25.19268 |





