
BXRC-30G40H0-C-83 | |
|---|---|
DigiKey Part Number | 976-BXRC-30G40H0-C-83-ND |
Manufacturer | |
Manufacturer Product Number | BXRC-30G40H0-C-83 |
Description | LED COB VERO 18C WHT RND 3000K |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | LED Lighting COBs Engines Modules Chip On Board (COB) Gen 8 Vero® 18 Array White, Warm Round |
Datasheet | Datasheet |
Category | Temperature - Test 25°C |
Manufacturer Bridgelux | Voltage - Forward (Vf) (Typ) 33.9V |
Series | Lumens/Watt @ Current - Test 153 lm/W |
Packaging Tray | Current - Max 3A |
Part Status Active | CRI (Color Rendering Index) 90 |
Type Chip On Board (COB) | Viewing Angle 120° |
Color White, Warm | Size / Dimension 36.20mm Dia |
CCT (K) 3000K 3-Step MacAdam Ellipse | Height 1.80mm |
Configuration Round | Light Emitting Surface (LES) 18.50mm Dia |
Luminous Flux @ Current/Temperature 5440lm (Typ) | Lens Type Flat |
Current - Test 1.05A | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BXRC-27G4000-C-83 | Bridgelux | 2 | 976-BXRC-27G4000-C-83-ND | €14.10000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €14.10000 | €14.10 |
| 10 | €11.06900 | €110.69 |
| 100 | €9.30670 | €930.67 |
| 500 | €8.54144 | €4,270.72 |
| 1.000 | €8.29349 | €8,293.49 |
| Unit Price without VAT: | €14.10000 |
|---|---|
| Unit Price with VAT: | €16.92000 |

