LED RS ARRAY WHITE
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BXRA-30G4000-H-00

DigiKey Part Number
976-1079-ND
Manufacturer
Manufacturer Product Number
BXRA-30G4000-H-00
Description
LED COB RS WARM WHT SQU 3000K
Customer Reference
Detailed Description
LED Lighting COBs Engines Modules Chip On Board (COB) RS White, Warm Square
Datasheet
 Datasheet
EDA/CAD Models
BXRA-30G4000-H-00 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Bridgelux
Series
Packaging
Tube
Part Status
Obsolete
Type
Chip On Board (COB)
Color
White, Warm
CCT (K)
3000K
Wavelength
-
Configuration
Square
Luminous Flux @ Current/Temperature
4260lm (Typ)
Current - Test
2.1A
Temperature - Test
25°C
Voltage - Forward (Vf) (Typ)
23.5V
Lumens/Watt @ Current - Test
86 lm/W
Current - Max
2.8A
CRI (Color Rendering Index)
90
Viewing Angle
120°
Features
-
Size / Dimension
45.60mm L x 50.80mm W
Height
3.00mm
Light Emitting Surface (LES)
-
Lens Type
Domed
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.