
WM-COL-LB-SC-PK | |
|---|---|
DigiKey Part Number | 2267-WM-COL-LB-SC-PK-ND |
Manufacturer | |
Manufacturer Product Number | WM-COL-LB-SC-PK |
Description | WIRE MARKER, 0.75 IN H |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Wire Marker, Cards 0.25" W x 0.71" L (6.4mm x 18.0mm) Blue Vinyl Cloth |
Datasheet | Datasheet |
Category | Size 0.25" W x 0.71" L (6.4mm x 18.0mm) |
Manufacturer Brady Corporation | Legend Blank |
Packaging Bulk | Color Blue |
Part Status Active | Material Vinyl Cloth |
Type Wire Marker, Cards | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €76.48000 | €76.48 |
| Unit Price without VAT: | €76.48000 |
|---|---|
| Unit Price with VAT: | €91.77600 |

