
WM-156-PK | |
|---|---|
DigiKey Part Number | 2267-WM-156-PK-ND |
Manufacturer | |
Manufacturer Product Number | WM-156-PK |
Description | WIRE MARKER, 1.5 IN H |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Wire Marker, Cards 0.36" W x 1.50" L (9.1mm x 38.1mm) Black Legend, White Background Vinyl Cloth |
Datasheet | Datasheet |
Category | Size 0.36" W x 1.50" L (9.1mm x 38.1mm) |
Manufacturer Brady Corporation | Legend 156 |
Packaging Bulk | Color Black Legend, White Background |
Part Status Active | Material Vinyl Cloth |
Type Wire Marker, Cards | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €69.68000 | €69.68 |
| Unit Price without VAT: | €69.68000 |
|---|---|
| Unit Price with VAT: | €83.61600 |

