
WM-10-PK | |
|---|---|
DigiKey Part Number | 2267-WM-10-PK-ND |
Manufacturer | |
Manufacturer Product Number | WM-10-PK |
Description | WIRE MARKER 1.5"H WHITE 1=25PCS |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Wire Marker, Cards Black Legend, White Background Cloth |
Datasheet | Datasheet |
Category | Legend 10 |
Manufacturer Brady Corporation | Color Black Legend, White Background |
Packaging Bulk | Material Cloth |
Part Status Active | Operating Temperature -40°C ~ 80°C |
Type Wire Marker, Cards | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €75.01000 | €75.01 |
| Unit Price without VAT: | €75.01000 |
|---|---|
| Unit Price with VAT: | €90.01200 |

