
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.



THT-7-489-3 | |
|---|---|
DigiKey Part Number | 2267-THT-7-489-3-ND |
Manufacturer | |
Manufacturer Product Number | THT-7-489-3 |
Description | LABEL, 1.25 IN H X 2.75 IN W |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Die Cut Polyester White |
Datasheet | Datasheet |
Product Attributes
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Brady Corporation | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Label Type | Die Cut | |
Printer Name | BBP81, i5100, i7100, IP Series, PR Plus, THT3"Core Printers, R4300, R6200 | |
Applications | General | |
Color - Background | White | |
Length | 2.750" (69.85mm) 2 3/4" | |
Width | 1.250" (31.75mm) | |
Diameter - Label | - | |
Location | Outdoor | |
Material - Body | Polyester | |
For Use With/Related Products | Thermal Transfer Printer | |
Base Product Number |
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Quantity
All prices are in EUR
Bulk
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €437.80000 | €437.80 |
| Unit Price without VAT: | €437.80000 |
|---|---|
| Unit Price with VAT: | €525.36000 |

