



THT-37-7425-2-SC | |
|---|---|
DigiKey Part Number | 2267-THT-37-7425-2-SC-ND |
Manufacturer | |
Manufacturer Product Number | THT-37-7425-2-SC |
Description | LABEL, 0.5 IN H X 1.5 IN W |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Die Cut Polypropylene White |
Datasheet | Datasheet |
Category | Color - Background White |
Manufacturer Brady Corporation | Length 1.500" (38.10mm) |
Series | Width 0.500" (12.70mm) |
Packaging Bulk | Location Indoor |
Part Status Active | Material - Body Polypropylene |
Label Type Die Cut | For Use With/Related Products Thermal Transfer Printer |
Printer Name BBP11, BBP12, THT 1" Core Printers, R4300, R6200, R6400 | Base Product Number |
Applications General |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €159.77000 | €159.77 |
| Unit Price without VAT: | €159.77000 |
|---|---|
| Unit Price with VAT: | €191.72400 |

