


THT-37-438-10 | |
|---|---|
DigiKey Part Number | 2267-THT-37-438-10-ND |
Manufacturer | |
Manufacturer Product Number | THT-37-438-10 |
Description | LABEL, 0.5 IN H X 1.5 IN W |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Die Cut Metallized Polyester Silver |
Datasheet | Datasheet |
Category | Color - Background Silver |
Manufacturer Brady Corporation | Length 1.500" (38.10mm) |
Series | Width 0.500" (12.70mm) |
Packaging Bulk | Location Outdoor |
Part Status Active | Material - Body Metallized Polyester |
Label Type Die Cut | For Use With/Related Products Thermal Transfer Printer |
Printer Name BBP81, i7100, PR Plus, THT 3" Core Printers, R4300, R4500 | Base Product Number |
Applications General |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €671.87000 | €671.87 |
| Unit Price without VAT: | €671.87000 |
|---|---|
| Unit Price with VAT: | €806.24400 |

