



THT-250-494-YL | |
|---|---|
DigiKey Part Number | 2267-THT-250-494-YL-ND |
Manufacturer | |
Manufacturer Product Number | THT-250-494-YL |
Description | LABEL, 0.5 IN H X 1 IN W |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Die Cut Polyester White, Yellow |
Datasheet | Datasheet |
Category | Color - Background White, Yellow |
Manufacturer Brady Corporation | Length 1.000" (25.40mm) |
Series | Width 0.500" (12.70mm) |
Packaging Bulk | Diameter - Label 0.375" (9.53mm) |
Part Status Active | Location Indoor |
Label Type Die Cut | Material - Body Polyester |
Printer Name i5100, i7100, IP Series, R6400 | For Use With/Related Products Thermal Transfer Printer |
Applications General | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €237.96000 | €237.96 |
| Unit Price without VAT: | €237.96000 |
|---|---|
| Unit Price with VAT: | €285.55200 |

