



THT-161-486-1 | |
|---|---|
DigiKey Part Number | 2267-THT-161-486-1-ND |
Manufacturer | |
Manufacturer Product Number | THT-161-486-1 |
Description | LABEL 4"HX4"W LT GRAY 1=1000PCS |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Die Cut Polyester (PET) Gray |
Datasheet | Datasheet |
Category | Applications General |
Manufacturer Brady Corporation | Color - Background Gray |
Series | Length 4.000" (101.60mm) |
Packaging Bulk | Width 4.000" (101.60mm) |
Part Status Active | Material - Body Polyester (PET) |
Label Type Die Cut | Base Product Number |
Printer Name BBP®81, BRADY IP® Series Label Printer, i7100 Brady Printer, BRADYPRINTER PR Plus Series Label Printer, THT 3" Core Printer |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €821.84000 | €821.84 |
| Unit Price without VAT: | €821.84000 |
|---|---|
| Unit Price with VAT: | €986.20800 |

