
THT-14-797-10 | |
|---|---|
DigiKey Part Number | 2267-THT-14-797-10-ND |
Manufacturer | |
Manufacturer Product Number | THT-14-797-10 |
Description | LABEL 0.2"H X 0.65"W 1=10000 LBL |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Die Cut Polyimide White |
Datasheet | Datasheet |
Category | Applications Cable and Wire Management |
Manufacturer Brady Corporation | Color - Background White |
Series | Length 0.650" (16.51mm) |
Packaging Bag | Width 0.200" (5.08mm) |
Part Status Active | Location Indoor |
Label Type Die Cut | Material - Body Polyimide |
Printer Name A8500 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €660.87000 | €660.87 |
| Unit Price without VAT: | €660.87000 |
|---|---|
| Unit Price with VAT: | €793.04400 |


