
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.



SPC100 | |
|---|---|
DigiKey Part Number | 2267-SPC100-ND |
Manufacturer | |
Manufacturer Product Number | SPC100 |
Description | (SPC) SPC100, PAD, 15"X19", HVY, |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Datasheet | Datasheet |
Product Attributes
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Brady Corporation | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Pad | |
For Use With/Related Products | - |
Documents & Media
| Resource Type | Link |
|---|---|
| Datasheets | Safety and Facility Catalog |
Environmental & Export Classifications
| Attribute | Description |
|---|---|
| RoHS Status | ROHS3 Compliant |
| Moisture Sensitivity Level (MSL) | Not Applicable |
| REACH Status | REACH Unaffected |
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Quantity
All prices are in EUR
Bulk
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €88.95000 | €88.95 |
| Unit Price without VAT: | €88.95000 |
|---|---|
| Unit Price with VAT: | €106.74000 |
Additional Resources
| Attribute | Description |
|---|---|
| Other Names | 2267-SPC100 662706120392 6196-SPC100 Y869873 |
| Manufacturer Standard Package | 1 |

