Similar

PSPT-375-1-WT | |
|---|---|
DigiKey Part Number | 2267-PSPT-375-1-WT-ND |
Manufacturer | |
Manufacturer Product Number | PSPT-375-1-WT |
Description | WIRE MARK SLV 12~6 AWG 1=100PCS |
Customer Reference | |
Detailed Description | White Heat Shrinkable Label 1.00" W x 0.38" Dia (25.4mm x 9.5mm); Cable O.D. 0.13" ~ 0.32" (3.2mm ~ 8.1mm) |
Category | Label Size 1.00" W x 0.38" Dia (25.4mm x 9.5mm); Cable O.D. 0.13" ~ 0.32" (3.2mm ~ 8.1mm) |
Manufacturer Brady Corporation | Color White |
Series | Material Polyolefin (PO) |
Packaging Bulk | Operating Temperature -55°C ~ 135°C |
Part Status Obsolete | Base Product Number |
Label Type Heat Shrinkable |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| M6-375-1-342-WT | Brady Corporation | 102 | 2267-M6-375-1-342-WT-ND | €96.12000 | Similar |



