Similar

M71C-2000-595-WT | |
|---|---|
DigiKey Part Number | 2267-M71C-2000-595-WT-ND |
Manufacturer | |
Manufacturer Product Number | M71C-2000-595-WT |
Description | LABEL 2" W X 50' L WHITE |
Customer Reference | |
Detailed Description | Die Cut Vinyl White |
Datasheet | Datasheet |
Category | Applications Industrial Applications |
Manufacturer Brady Corporation | Color - Background White |
Series | Length 50' (15.2m) |
Packaging Bulk | Width 2.000" (50.80mm) |
Part Status Obsolete | Location Outdoor |
Label Type Die Cut | Material - Body Vinyl |
Printer Name BMP®71 Label Printer | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| M7C-2000-595-WT | Brady Corporation | 64 | 2267-M7C-2000-595-WT-ND | €108.54000 | Similar |


