M71-1000-1-342 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Brady Corporation
In Stock: 21
Unit Price: €90.35000
Datasheet
White Heat Shrinkable Label 1.00" W x 1.00" Dia (25.4mm x 25.4mm); Cable O.D. 0.38" ~ 0.95" (9.5mm ~ 24.1mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

M71-1000-1-342

DigiKey Part Number
2267-M71-1000-1-342-ND
Manufacturer
Manufacturer Product Number
M71-1000-1-342
Description
WIRE MARK SLV 2~0.95 IN 1=50PCS
Customer Reference
Detailed Description
White Heat Shrinkable Label 1.00" W x 1.00" Dia (25.4mm x 25.4mm); Cable O.D. 0.38" ~ 0.95" (9.5mm ~ 24.1mm)
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Label Size
1.00" W x 1.00" Dia (25.4mm x 25.4mm); Cable O.D. 0.38" ~ 0.95" (9.5mm ~ 24.1mm)
Manufacturer
Brady Corporation
Color
White
Series
Material
Polyolefin (PO)
Packaging
Bulk
Operating Temperature
-55°C ~ 135°C
Part Status
Obsolete
Base Product Number
Label Type
Heat Shrinkable
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
M7-1000-1-342Brady Corporation212267-M7-1000-1-342-ND€90.35000Similar
Obsolete
This product is no longer manufactured. View Substitutes