



M7-191-593 | |
|---|---|
DigiKey Part Number | 2267-M7-191-593-ND |
Manufacturer | |
Manufacturer Product Number | M7-191-593 |
Description | LABEL 1.9X4 POLYESTER WT RL/25 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Die Cut Polyester (PET) White |
Datasheet | Datasheet |
Category | Applications General |
Manufacturer Brady Corporation | Color - Background White |
Series | Length 4.000" (101.60mm) |
Packaging Box | Width 1.900" (48.26mm) |
Part Status Active | Location Outdoor |
Label Type Die Cut | Material - Body Polyester (PET) |
Printer Name BMP71, M710, M7-R6000 | For Use With/Related Products Thermal Transfer Printer |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €109.63000 | €109.63 |
| Unit Price without VAT: | €109.63000 |
|---|---|
| Unit Price with VAT: | €131.55600 |

