
M6C-500-423 | |
|---|---|
DigiKey Part Number | 2267-M6C-500-423-ND |
Manufacturer | |
Manufacturer Product Number | M6C-500-423 |
Description | LABEL 0.5" X 50' POLYESTER WT |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Continuous Polyester (PET) White |
Datasheet | Datasheet |
Category | Applications General |
Manufacturer Brady Corporation | Color - Background White |
Series | Length 50' (15.2m) |
Packaging Box | Width 0.500" (12.70mm) |
Part Status Active | Location Outdoor |
Label Type Continuous | Material - Body Polyester (PET) |
Printer Name BMP61, BMP71, M610, M611, M710, M61-R6010, M7-R6000 | For Use With/Related Products Thermal Transfer Printer |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €56.10000 | €56.10 |
| Unit Price without VAT: | €56.10000 |
|---|---|
| Unit Price with VAT: | €67.32000 |

