
M6-250-1-342-OR | |
|---|---|
DigiKey Part Number | 2267-M6-250-1-342-OR-ND |
Manufacturer | |
Manufacturer Product Number | M6-250-1-342-OR |
Description | SLEEVE 0.25DIA OR 1" RL/100 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Orange Heat Shrinkable Label 1.00" W x 0.25" Dia (25.4mm x 6.4mm); Cable O.D. 0.09" ~ 0.22" (2.4mm ~ 5.5mm) |
Datasheet | Datasheet |
Category | Label Type Heat Shrinkable |
Manufacturer Brady Corporation | Label Size 1.00" W x 0.25" Dia (25.4mm x 6.4mm); Cable O.D. 0.09" ~ 0.22" (2.4mm ~ 5.5mm) |
Series | Color Orange |
Packaging Box | Material Polyolefin (PO) |
Part Status Active |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €98.30000 | €98.30 |
| Unit Price without VAT: | €98.30000 |
|---|---|
| Unit Price with VAT: | €117.96000 |

