Blank Polyimide 0.90" x 0.25" (22.9mm x 6.4mm) White
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

M6-13-797

DigiKey Part Number
2267-M6-13-797-ND
Manufacturer
Manufacturer Product Number
M6-13-797
Description
4MIL HIGH TEMPERATURE GLOSSY POL
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Blank Polyimide 0.90" x 0.25" (22.9mm x 6.4mm) White
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Width
0.250" (6.35mm) 1/4"
Manufacturer
Brady Corporation
Location
Indoor
Packaging
Box
Material - Body
Polyimide
Part Status
Active
For Use With/Related Products
Thermal Transfer Printer
Label Type
Blank
Material
Polyimide
Printer Name
M6, M7
Label Size
0.90" x 0.25" (22.9mm x 6.4mm)
Applications
Circuit Board Marking
Shelf Life
24 Months
Color - Background
White
Shelf Life Start
Date of Receipt
Length
0.900" (22.86mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Box
QuantityUnit PriceExt Price
1€212.14000€212.14
Manufacturers Standard Package
Unit Price without VAT:€212.14000
Unit Price with VAT:€254.56800