
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.



LINK360B500 | |
|---|---|
DigiKey Part Number | 2267-LINK360B500-ND |
Manufacturer | |
Manufacturer Product Number | LINK360B500 |
Description | LINK360 500 PROCEDURE BUNDLE |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | License BBP33, BBP35, BBP37, GlobalMark, i3300 Programming |
Product Attributes
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Brady Corporation | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | License | |
Applications | Programming | |
Edition | - | |
License Length | - | |
License - User Details | - | |
Operating System | - | |
Utilized IC / Part | BBP33, BBP35, BBP37, GlobalMark, i3300 | |
Media Delivery Type | - | |
Note | - |
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Quantity
All prices are in EUR
Bulk
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €5,092.10000 | €5,092.10 |
| Unit Price without VAT: | €5,092.10000 |
|---|---|
| Unit Price with VAT: | €6,110.52000 |

