
LAT-11-747-5 | |
|---|---|
DigiKey Part Number | 2267-LAT-11-747-5-ND |
Manufacturer | |
Manufacturer Product Number | LAT-11-747-5 |
Description | LABEL 0.375"HX1.875"W WH 1=50PCS |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Die Cut Polyester (PET) White |
Datasheet | Datasheet |
Category | Applications General |
Manufacturer Brady Corporation | Color - Background White |
Series | Length 1.875" (47.63mm) |
Packaging Bulk | Width 0.375" (9.53mm) |
Part Status Active | Material - Body Polyester (PET) |
Label Type Die Cut | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €422.48000 | €422.48 |
| Unit Price without VAT: | €422.48000 |
|---|---|
| Unit Price with VAT: | €506.97600 |

