
CLT4 | |
|---|---|
DigiKey Part Number | 2267-CLT4-ND |
Manufacturer | |
Manufacturer Product Number | CLT4 |
Description | B853 7.5"X4" BLK/RED/WHT 1-SIDED |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Paper Black and Red Legend, White Background Danger. Do Not Operate Etc Danger |
Datasheet | Datasheet |
Category | Color Black and Red Legend, White Background |
Manufacturer Brady Corporation | For Use With/Related Products Danger |
Series | Material Paper |
Packaging Bulk | Label Type Danger. Do Not Operate Etc |
Part Status Active | Label Size 7.50" L x 4.00" W (190.5mm x 101.6mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €28.79000 | €28.79 |
| Unit Price without VAT: | €28.79000 |
|---|---|
| Unit Price with VAT: | €34.54800 |

