



BBP37-SAFE-KIT | |
|---|---|
DigiKey Part Number | 2267-BBP37-SAFE-KIT-ND |
Manufacturer | |
Manufacturer Product Number | BBP37-SAFE-KIT |
Description | BBP37_SAFETY_BWS SFID SUITE KIT |
Customer Reference | |
Detailed Description | Desktop Thermal Printer, Transfer 300 dpi (12 dots/mm), Print Speed 5" (127mm/s) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Brady Corporation | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Desktop | |
Type Attributes | Thermal Printer, Transfer | |
Style | Labels | |
Specifications | 300 dpi (12 dots/mm), Print Speed 5" (127mm/s) | |
Includes | Ribbon | |
Weight | - | |
Base Product Number |

