
89246 | |
|---|---|
DigiKey Part Number | 2267-89246-ND |
Manufacturer | |
Manufacturer Product Number | 89246 |
Description | B851 WHT/GRN 2.5X2 1-SIDE 10/PK |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Polyester White Legend, Green Background Normally Open |
Datasheet | Datasheet |
Category | Color White Legend, Green Background |
Manufacturer Brady Corporation | Material Polyester |
Series | Label Type Normally Open |
Packaging Bulk | Label Size 2.50" L x 2.00" W (63.5mm x 50.8mm) |
Part Status Active |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €19.20000 | €19.20 |
| Unit Price without VAT: | €19.20000 |
|---|---|
| Unit Price with VAT: | €23.04000 |

