
8785-1-PK | |
|---|---|
DigiKey Part Number | 2267-8785-1-PK-ND |
Manufacturer | |
Manufacturer Product Number | 8785-1-PK |
Description | B946 8785-1 BK/YW STY-1 5PK |
Customer Reference | |
Datasheet | Datasheet |
Category | Color - Background Yellow |
Manufacturer Brady Corporation | Color - Legend Black |
Series | Length 14.000" (355.60mm) |
Packaging Bulk | Width 2.250" (57.15mm) 2 1/4" |
Part Status Obsolete | Location Outdoor |
Print Type Pre-Printed | Material - Body Vinyl |
Language English | Mounting Type Adhesive, Permanent |
Applications Pipe | Outside Pipe Diameter (Max) 2.500" (63.50mm) |
Application Specifics Notice | Outside Pipe Diameter (Min) 7.875" (200.03mm) |
Arrangement Text Only | Shape Rectangle |
Legend (Text) Dye | Features Abrasion Resistant, Chemical Resistant, Weather Resistant |
Legend (Symbol Only) No Symbol |

