
86555 | |
|---|---|
DigiKey Part Number | 2267-86555-ND |
Manufacturer | |
Manufacturer Product Number | 86555 |
Description | B851 5.75X3 RED/WHT 2-SIDE 10/PK |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Polyester Red Legend, White Background Ladder Inspection. I.D. No. Date. By. Date. By. |
Datasheet | Datasheet |
Category | Color Red Legend, White Background |
Manufacturer Brady Corporation | Material Polyester |
Series | Label Type Ladder Inspection. I.D. No. Date. By. Date. By. |
Packaging Bulk | Label Size 5.75" L x 3.00" W (146.0mm x 76.2mm) |
Part Status Active |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €20.98000 | €20.98 |
| Unit Price without VAT: | €20.98000 |
|---|---|
| Unit Price with VAT: | €25.17600 |

