
81963 | |
|---|---|
DigiKey Part Number | 2267-81963-ND |
Manufacturer | |
Manufacturer Product Number | 81963 |
Description | LABEL BLACK/YLW ON WHITE 1=5PCS |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Datasheet | Datasheet |
Category | Legend (Symbol Only) Warning |
Manufacturer Brady Corporation | Color - Background Yellow, White |
Packaging Bulk | Color - Legend Black |
Part Status Active | Length 5.000" (127.00mm) |
Print Type Pre-Printed | Width 3.500" (88.90mm) |
Language English | Location Outdoor |
Applications Electrical | Material - Body Polyester |
Application Specifics Safety: Caution | Mounting Type Adhesive |
Arrangement Symbol and Text | Shape Rectangle |
Legend (Text) Caution : This Unit Has More Than One Power Source. | Features Abrasion Resistant, Chemical Resistant |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €15.88000 | €15.88 |
| Unit Price without VAT: | €15.88000 |
|---|---|
| Unit Price with VAT: | €19.05600 |

