



78986 | |
|---|---|
DigiKey Part Number | 2267-78986-ND |
Manufacturer | |
Manufacturer Product Number | 78986 |
Description | B957 2"X5YDS YELLOW REFLECTIVE T |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 180.00" L x 2.00" W (4572.0mm x 50.8mm) Yellow Marking Tapes |
Datasheet | Datasheet |
Category | Color Yellow |
Manufacturer Brady Corporation | For Use With/Related Products Warning |
Series | Label Size 180.00" L x 2.00" W (4572.0mm x 50.8mm) |
Packaging Bulk | Label Type Marking Tapes |
Part Status Active |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €28.60000 | €28.60 |
| Unit Price without VAT: | €28.60000 |
|---|---|
| Unit Price with VAT: | €34.32000 |

