
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.


73920 | |
|---|---|
DigiKey Part Number | 2267-73920-ND |
Manufacturer | |
Manufacturer Product Number | 73920 |
Description | B736 2X12 BLK/YEL 25/RL PM-TO-GO |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Datasheet | Datasheet |
Product Attributes
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Brady Corporation | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Print Type | Pre-Printed | |
Language | English | |
Applications | Pipe | |
Application Specifics | Directionality | |
Arrangement | Symbol and Text | |
Legend (Text) | Refrigerated Liquid | |
Legend (Symbol Only) | Directional Arrow | |
Color - Background | Yellow | |
Color - Legend | Black | |
Length | 12.000" (304.80mm) | |
Width | 2.000" (50.80mm) | |
Diameter - Label | - | |
Location | Outdoor | |
Material - Body | Plastic | |
Mounting Type | Adhesive | |
Outside Pipe Diameter (Max) | 2.500" (63.50mm) | |
Outside Pipe Diameter (Min) | 6.000" (152.40mm) | |
Shape | Rectangle | |
Features | Abrasion Resistant, Chemical Resistant | |
Ratings | - |
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Quantity
All prices are in EUR
Bulk
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €42.86000 | €42.86 |
| Unit Price without VAT: | €42.86000 |
|---|---|
| Unit Price with VAT: | €51.43200 |

