Polyester Black and Red Legend, White Background Danger. Do Not Operate Do Not Remove This Lock It Is Here To Protect My Life. Photo Here. Name. Date. Danger
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

65501

DigiKey Part Number
2267-65501-ND
Manufacturer
Manufacturer Product Number
65501
Description
B851 5.75X3 BK/RD/WH 2-SIDE 1-FL
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Polyester Black and Red Legend, White Background Danger. Do Not Operate Do Not Remove This Lock It Is Here To Protect My Life. Photo Here. Name. Date. Danger
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Color
Black and Red Legend, White Background
Manufacturer
Brady Corporation
For Use With/Related Products
Danger
Series
Material
Polyester
Packaging
Bulk
Label Type
Danger. Do Not Operate Do Not Remove This Lock It Is Here To Protect My Life. Photo Here. Name. Date.
Part Status
Active
Label Size
5.75" L x 3.00" W (146.0mm x 76.2mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1€29.51000€29.51
Manufacturers Standard Package
Unit Price without VAT:€29.51000
Unit Price with VAT:€35.41200