Paper Black and Red Legend, White Background Danger. Locked Out Do Not Operate This Lock/Tag May Only Be Removed By. Name. Date. Danger
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Paper Black and Red Legend, White Background Danger. Locked Out Do Not Operate This Lock/Tag May Only Be Removed By. Name. Date. Danger
65446

65455

DigiKey Part Number
2267-65455-ND
Manufacturer
Manufacturer Product Number
65455
Description
B853 5.75HX3 BK/RD/WH L/O REV.F,
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Paper Black and Red Legend, White Background Danger. Locked Out Do Not Operate This Lock/Tag May Only Be Removed By. Name. Date. Danger
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Color
Black and Red Legend, White Background
Manufacturer
Brady Corporation
For Use With/Related Products
Danger
Series
Material
Paper
Packaging
Bulk
Label Type
Danger. Locked Out Do Not Operate This Lock/Tag May Only Be Removed By. Name. Date.
Part Status
Active
Label Size
5.75" L x 3.00" W (146.0mm x 76.2mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1€14.69000€14.69
Manufacturers Standard Package
Unit Price without VAT:€14.69000
Unit Price with VAT:€17.62800