



58342 | |
|---|---|
DigiKey Part Number | 2267-58342-ND |
Manufacturer | |
Manufacturer Product Number | 58342 |
Description | STANDARD FLAGGING TAPE, WHITE |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Fine Line Tape Adhesive White 14.24" (361.80mm) X 300' (91.4m) 100 yds |
Datasheet | Datasheet |
Category | Tape Type Fine Line |
Manufacturer Brady Corporation | Width 14.24" (361.80mm) |
Series | Length 300' (91.4m) 100 yds |
Packaging Bulk | Color White |
Part Status Active |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €4.24000 | €4.24 |
| Unit Price without VAT: | €4.24000 |
|---|---|
| Unit Price with VAT: | €5.08800 |

