
34811 | |
|---|---|
DigiKey Part Number | 2267-34811-ND |
Manufacturer | |
Manufacturer Product Number | 34811 |
Description | B915 INSERT SGN 4 5/8X8 MAG/YEL |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Plastic Magenta Legend, Yellow Background Caution Radiation Area Caution |
Datasheet | Datasheet |
Category | Color Magenta Legend, Yellow Background |
Manufacturer Brady Corporation | For Use With/Related Products Caution |
Series | Material Plastic |
Packaging Bulk | Label Type Caution Radiation Area |
Part Status Active | Label Size 8.00" L x 4.63" W (203.2mm x 117.5mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €8.15000 | €8.15 |
| Unit Price without VAT: | €8.15000 |
|---|---|
| Unit Price with VAT: | €9.78000 |

