3450-2 is available for purchase but is not normally stocked.
Available Substitutes:

Image shown is a representation only. Exact specifications should be obtained from the product data sheet.



3450-2 | |
|---|---|
DigiKey Part Number | 2267-3450-2-ND |
Manufacturer | |
Manufacturer Product Number | 3450-2 |
Description | B498 N&L BLK/YEL 3450-2 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Datasheet | Datasheet |
Product Attributes
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Brady Corporation | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Print Type | Pre-Printed | |
Language | English | |
Applications | General | |
Application Specifics | Alpha/Numeric | |
Arrangement | Text Only | |
Legend (Text) | 2 | |
Legend (Symbol Only) | No Symbol | |
Color - Background | Yellow | |
Color - Legend | Black | |
Length | 3.500" (88.90mm) | |
Width | 1.500" (38.10mm) 1 1/2" | |
Diameter - Label | - | |
Location | - | |
Material - Body | Vinyl Cloth | |
Mounting Type | Adhesive | |
Outside Pipe Diameter (Max) | - | |
Outside Pipe Diameter (Min) | - | |
Shape | Rectangle | |
Features | Abrasion Resistant, Chemical Resistant, Corrosion Resistant, Humidity Resistant, UV Resistant, Weather Resistant | |
Ratings | CSA, UL Rated | |
Base Product Number |
Documents & Media
| Resource Type | Link |
|---|---|
| Datasheets | 152491 Datasheet |
Environmental & Export Classifications
| Attribute | Description |
|---|---|
| RoHS Status | ROHS3 Compliant |
| Moisture Sensitivity Level (MSL) | Not Applicable |
| REACH Status | REACH Unaffected |
| ECCN | EAR99 |
| HTSUS | 3919.90.5060 |
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Quantity
All prices are in EUR
Bulk
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €78.24000 | €78.24 |
| Unit Price without VAT: | €78.24000 |
|---|---|
| Unit Price with VAT: | €93.88800 |
Substitutes (1)
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PCL300-2 | Panduit Corp | 41 | 298-20594-ND | €2.95000 | Similar |
Additional Resources
| Attribute | Description |
|---|---|
| Other Names | 754473345020 2267-3450-2 Y893391 |
| Manufacturer Standard Package | 1 |


